Part Details for ERO610RK4330M by Evox Rifa / KEMET
Overview of ERO610RK4330M by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERO610RK4330M
ERO610RK4330M CAD Models
ERO610RK4330M Part Data Attributes
|
ERO610RK4330M
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
ERO610RK4330M
Evox Rifa / KEMET
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, 0.0033uF, 3918,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 3918 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk, TR | |
Positive Tolerance | 20% | |
Series | ERO610R | |
Size Code | 3918 | |
Terminal Pitch | 7.5 mm | |
Width | 4.5 mm |