Part Details for ERNB-1208-NNWC2 by Kingfisher Controls
Overview of ERNB-1208-NNWC2 by Kingfisher Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
R5F21208KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ISL1208IU8Z-TK | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM |
Price & Stock for ERNB-1208-NNWC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4275-ERNB-1208-NNWC2-ND
|
DigiKey | PROXIMITY SENSOR IND 8MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$17.9552 / $19.9500 | Buy Now |