Part Details for ERN.00.250.NTL by LEMO connectors
Overview of ERN.00.250.NTL by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERN.00.250.NTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1368-ND
|
DigiKey | CONN NIMCAMAC RCPT STR 50 OHM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
441 In Stock |
|
$10.5438 / $16.1600 | Buy Now |
DISTI #
736-ERN00250NTL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECPT. W/TAGS RoHS: Compliant | 485 |
|
$9.3800 / $14.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | RF F CONNECTOR, FEMALE, PANEL MOUNT, SOLDER TERMINAL, SOCKET | 4 |
|
$12.0000 / $16.0000 | Buy Now |
DISTI #
000000000002414726
|
Sager | Circular Push Pull Connectors FIXED RECPT. W/TAGS Min Qty: 1 | 0 |
|
$8.2000 / $12.4600 | Buy Now |
Part Details for ERN.00.250.NTL
ERN.00.250.NTL CAD Models
ERN.00.250.NTL Part Data Attributes
|
ERN.00.250.NTL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERN.00.250.NTL
LEMO connectors
RF F Connector, Female, Panel Mount, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | LEMO | |
Additional Feature | WTH LATCH | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.25 |