Part Details for ERN.00.250.CTL by LEMO connectors
Overview of ERN.00.250.CTL by LEMO connectors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC812ALC4TR | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
HMC812ALC4 | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
LTC7818EUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for ERN.00.250.CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1367-ND
|
DigiKey | CONN NIMCAMA JCK STR 50OHM SOLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
371 In Stock |
|
$9.5250 / $19.6900 | Buy Now |
DISTI #
736-ERN00250CTL
|
Mouser Electronics | Circular Push Pull Connectors COAX SLDR GRMND TAG FEMALE PANL RECEPT RoHS: Compliant | 411 |
|
$7.7400 / $12.8100 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, RF CONNECTOR, SOLDER, RECEPTACLE | 118 |
|
$14.0000 / $18.0000 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, RF CONNECTOR, SOLDER, RECEPTACLE | 62 |
|
$10.7393 / $13.0613 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, RF CONNECTOR, SOLDER, RECEPTACLE | 12 |
|
$11.6100 / $13.0613 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, RF CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$8.7075 / $11.6100 | Buy Now |
DISTI #
ERN00250CTL
|
TME | Connector: coaxial, 00, socket, female, soldering, 4A, straight Min Qty: 1 | 233 |
|
$10.7200 / $14.5500 | Buy Now |
DISTI #
000000000002396526
|
Sager | Circular Push Pull Connectors COAX SLDR GRMND TAG FEMALE PANL RECEPT Min Qty: 1 | 0 |
|
$9.3800 / $12.9400 | Buy Now |
DISTI #
C1S422400520607
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes | 24 |
|
$19.1000 / $24.9000 | Buy Now |
DISTI #
C1S422400000413
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$12.9000 | Buy Now |
Part Details for ERN.00.250.CTL
ERN.00.250.CTL CAD Models
ERN.00.250.CTL Part Data Attributes
|
ERN.00.250.CTL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERN.00.250.CTL
LEMO connectors
RF F Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 0.22 inch | |
Body Diameter | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |