Part Details for ERM8-25-05.0-S-DV-EGPS-K-TR by Samtec Inc
Overview of ERM8-25-05.0-S-DV-EGPS-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-25-05.0-S-DV-EGPS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-25-05.0-S-DV-
|
Avnet Americas | Conn Stacking HDR 50 POS 10mm/12mm/15mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-25-05.0-S-DV-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-825050SDVEGPSKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.4600 / $7.6600 | Order Now |
DISTI #
000000000005853756
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High-Speed Terminal Strip | 0 |
|
Buy Now |
Part Details for ERM8-25-05.0-S-DV-EGPS-K-TR
ERM8-25-05.0-S-DV-EGPS-K-TR CAD Models
ERM8-25-05.0-S-DV-EGPS-K-TR Part Data Attributes
|
ERM8-25-05.0-S-DV-EGPS-K-TR
Samtec Inc
Buy Now
|
Compare Parts:
ERM8-25-05.0-S-DV-EGPS-K-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |