-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8767
|
Newark | Erm8-050-01-S-D-Ra-L-Tr - Tape & Reel |Samtec ERM8-050-01-S-D-RA-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$10.7500 | Buy Now |
DISTI #
612-ERM8-050-01-S-D-RA-L-TRCT-ND
|
DigiKey | CONN HDR 100POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
575 In Stock |
|
$10.1000 / $12.0500 | Buy Now |
DISTI #
ERM8-050-01-S-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-050-01-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$10.7700 / $14.7600 | Buy Now |
DISTI #
200-ERM805001SDRALTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 236 |
|
$6.8500 / $13.7400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$6.8500 / $14.7600 | Buy Now |
DISTI #
000000000003036458
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 124 |
|
$9.9900 / $14.7600 | Buy Now |
DISTI #
ERM8-050-01-S-D-RA-L-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-050-01-S-D-RA-L-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$6.8500 / $14.7600 | Buy Now |
DISTI #
5cd8e21dcd7c1c4c383101fd
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 124 |
|
$6.8500 / $14.7600 | Buy Now |
DISTI #
ERM8-050-01-S-D-RA-L-TR
|
Toby Electronics | ERM8 - Samtec 0.80mm Edge Rate Rugged High-Speed Terminal Strip Right Angle Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$6.6560 / $14.4868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-050-01-S-D-RA-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-050-01-S-D-RA-L-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |