-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8761
|
Newark | Erm8-050-01-L-D-Ra-L-K-Tr - Tape & Reel |Samtec ERM8-050-01-L-D-RA-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.2100 | Buy Now |
DISTI #
612-ERM8-050-01-L-D-RA-L-K-TRCT-ND
|
DigiKey | CONN HDR 100POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$8.6500 / $10.8100 | Buy Now |
DISTI #
ERM8-050-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-050-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$9.2200 / $13.3100 | Buy Now |
DISTI #
200-ERM80501LDRALKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 132 |
|
$7.2400 / $13.3100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.9200 / $13.3100 | Buy Now |
DISTI #
000000000003036445
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$8.5600 / $13.3100 | Buy Now |
DISTI #
ERM8-050-01-L-D-RA-L-K-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-050-01-L-D-RA-L-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.9200 / $13.3100 | Buy Now |
DISTI #
5cd8e245cd7c1c4c38312e88
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$5.9200 / $13.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-050-01-L-D-RA-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-050-01-L-D-RA-L-K-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |