ERM8-049-08.0-L-DV-TR
Samtec Inc
Description: Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator

Overview of ERM8-049-08.0-L-DV-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ERM8-049-08.0-L-DV-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94AH8754
Newark Erm8-049-08.0-L-Dv-Tr - Tape & Reel |Samtec ERM8-049-08.0-L-DV-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $5.6000
  • 500 $5.3600
  • 1,000 $5.1600
$5.1600 / $5.6000 Buy Now
DISTI # ERM8-049-08.0-L-DV-TR-ND
DigiKey CONN HDR 98POS SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 200 $5.0201
$5.0201 Buy Now
DISTI # ERM8-049-08.0-L-DV
Avnet Americas Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 98 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-049-08.0-L-DV) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel 0
RFQ
DISTI # 200-ERM8049080LDVTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant 0
  • 200 $5.0200
  • 1,000 $3.8400
  • 2,000 $3.3300
$3.3300 / $5.0200 Order Now
Onlinecomponents.com 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant 0
  • 200 $5.2400
  • 400 $4.9400
  • 600 $4.4600
  • 1,000 $3.8900
  • 2,600 $3.4600
  • 5,000 $3.3200
  • 7,600 $3.2700
$3.2700 / $5.2400 Buy Now
DISTI # 000000000005455149
Sager Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 0
  • 1 $6.9100
  • 10 $6.2400
  • 25 $5.9000
  • 50 $5.7200
  • 100 $5.0200
  • 500 $4.3900
$4.3900 / $6.9100 Buy Now
Master Electronics 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant 0
  • 200 $5.2400
  • 400 $4.9400
  • 600 $4.4600
  • 1,000 $3.8900
  • 2,600 $3.4600
  • 5,000 $3.3200
  • 7,600 $3.2700
$3.2700 / $5.2400 Buy Now
DISTI # 5cd8e248cd7c1c4c3831328d
Samtec 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel 0
  • 1 $6.9110
  • 10 $6.2440
  • 25 $5.9020
  • 50 $5.7190
  • 100 $5.0150
  • 500 $4.3920
  • 1,000 $3.8430
  • 2,000 $3.3300
$3.3300 / $6.9110 Buy Now

CAD Models for ERM8-049-08.0-L-DV-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERM8-049-08.0-L-DV-TR by Samtec Inc

ERM8-049-08.0-L-DV-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.22 inch
Body Length
1.78 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
30u inch
Rated Current (Signal)
2.2 A
Reference Standard
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
98
Want to compare parts?
  1. ERM8-049-08.0-L-DV-TR
    Samtec Inc
    Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator
    VS

Alternate Parts for ERM8-049-08.0-L-DV-TR

This table gives cross-reference parts and alternative options found for ERM8-049-08.0-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-049-08.0-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERM8-049-02.0-L-DV-TR Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator Samtec Inc ERM8-049-08.0-L-DV-TR vs ERM8-049-02.0-L-DV-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERM8-049-08.0-L-DV-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERM8-049-08.0-L-DV-TR by Samtec Inc

  • Please alert me when ERM8-049-08.0-L-DV-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERM8-049-08.0-L-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERM8-049-08.0-L-DV-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERM8-049-08.0-L-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERM8-049-08.0-L-DV-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERM8-049-08.0-L-DV-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: