Part Details for ERM8-049-05.0-S-DV-DS-TR by Samtec Inc
Overview of ERM8-049-05.0-S-DV-DS-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-049-05.0-S-DV-DS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8750
|
Newark | Erm8-049-05.0-S-Dv-Ds-Tr - Tape & Reel |Samtec ERM8-049-05.0-S-DV-DS-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.2500 / $6.7800 | Buy Now |
DISTI #
ERM8-049-05.0-S-DV-DS-TR-ND
|
DigiKey | CONN DIFF ARRAY PLG 98P SMD GOLD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
DISTI #
ERM8-049-05.0-S-DV
|
Avnet Americas | Conn Differential Pair HDR 98 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-049-05.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ERM80495SDVDSTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$5.3100 / $6.0600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.0200 / $7.6300 | Buy Now |
DISTI #
000000000003508743
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.3100 / $8.3500 | Buy Now |
DISTI #
ERM8-049-05.0-S-DV-DS-TR
|
Avnet Abacus | Conn Differential Pair HDR 98 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-049-05.0-S-DV-DS-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.0200 / $7.6300 | Buy Now |
DISTI #
5cd8e1f2cd7c1c4c3830d04e
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$4.0230 / $8.3500 | Buy Now |
Part Details for ERM8-049-05.0-S-DV-DS-TR
ERM8-049-05.0-S-DV-DS-TR CAD Models
ERM8-049-05.0-S-DV-DS-TR Part Data Attributes
|
ERM8-049-05.0-S-DV-DS-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-049-05.0-S-DV-DS-TR
Samtec Inc
Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.22 inch | |
Body Length | 1.78 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 |
Alternate Parts for ERM8-049-05.0-S-DV-DS-TR
This table gives cross-reference parts and alternative options found for ERM8-049-05.0-S-DV-DS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-049-05.0-S-DV-DS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM8-049-05.0-S-DV-L-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-05.0-S-DV-L-TR |
ERM8-049-08.0-L-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-08.0-L-DV-K-TR |
ERM8-049-05.0-L-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-05.0-L-DV-K-TR |
ERM8-049-09.0-L-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-09.0-L-DV-K-TR |
ERM8-049-09.0-S-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-09.0-S-DV-K-TR |
ERM8-049-08.0-S-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-08.0-S-DV-K-TR |
ERM8-049-05.0-L-DV-L-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-05.0-L-DV-L-TR |
ERM8-049-05.0-L-DV-DS-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-05.0-L-DV-DS-TR |
ERM8-049-02.0-S-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-05.0-S-DV-DS-TR vs ERM8-049-02.0-S-DV-K-TR |