There are no models available for this part yet.
Overview of ERM8-030-02.0-S-DV-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ERM8-030-02.0-S-DV-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM8103
|
Newark | Mezzanine - Arrays Pc Board Connectors Rohs Compliant: Yes |Samtec ERM8-030-02.0-S-DV-FR RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8800 | Buy Now | |
DISTI #
ERM8-030-02.0-S-DV
|
Avnet Americas | Connector Stacking Header 60 Position 7mm/9mm/11mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-030-02.0-S-DV) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.4000 / $5.0000 | Buy Now | |
DISTI #
200-ERM8030020SDVFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$7.5000 | Order Now | |
Onlinecomponents.com | Connector Stacking Header 60 Position 7mm/9mm/11mm Stack Height 0.8mm Solder Straight Surface Mount T/R RoHS: Compliant | 0 |
|
$4.6500 / $9.6900 | Buy Now | ||
DISTI #
000000000006205138
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 350 | 0 |
|
$2.6700 / $5.0000 | Buy Now | |
DISTI #
ERM8-030-02.0-S-DV-FR
|
Avnet Abacus | Connector Stacking Header 60 Position 7mm/9mm/11mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-030-02.0-S-DV-FR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector Stacking Header 60 Position 7mm/9mm/11mm Stack Height 0.8mm Solder Straight Surface Mount T/R RoHS: Compliant | 0 |
|
$4.6500 / $9.6900 | Buy Now | ||
DISTI #
5f73726ae56a714058e35d2c
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 350 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.6680 / $4.9950 | Buy Now |
CAD Models for ERM8-030-02.0-S-DV-FR by Samtec Inc
Part Data Attributes for ERM8-030-02.0-S-DV-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|