Part Details for ERM8-030-01-L-D-RA-L-FR by Samtec Inc
Overview of ERM8-030-01-L-D-RA-L-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ERM8-030-01-L-D-RA-L-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-030-01-L-D-RA
|
Avnet Americas | Connector Stacking Header 60 Position 0.8mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: ERM8-030-01-L-D-RA) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.5300 / $7.6400 | Buy Now |
DISTI #
200-ERM803001LDRALFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$6.0000 / $7.6400 | Order Now |
|
Onlinecomponents.com | Connector Stacking Header 60 Position 0.8mm Solder Right Angle Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$7.1100 / $14.9000 | Buy Now |
DISTI #
000000000006205125
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 200 | 0 |
|
$4.7500 / $6.9700 | Buy Now |
DISTI #
ERM8-030-01-L-D-RA-L-FR
|
Avnet Abacus | (Alt: ERM8-030-01-L-D-RA-L-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Stacking Header 60 Position 0.8mm Solder Right Angle Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$7.1100 / $14.9000 | Buy Now |
DISTI #
5f5760aaac0cc4d36229b7c2
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 200 Lead time: 4 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$4.7500 / $6.9700 | Buy Now |
Part Details for ERM8-030-01-L-D-RA-L-FR
ERM8-030-01-L-D-RA-L-FR CAD Models
ERM8-030-01-L-D-RA-L-FR Part Data Attributes
|
ERM8-030-01-L-D-RA-L-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-030-01-L-D-RA-L-FR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.605 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.68 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |