Part Details for ERM8-025-01-S-D-RA-DS-K-TR by Samtec Inc
Overview of ERM8-025-01-S-D-RA-DS-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-025-01-S-D-RA-DS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5659
|
Newark | Connector, Stacking, Hdr, 50Pos, 2Row Rohs Compliant: Yes |Samtec ERM8-025-01-S-D-RA-DS-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$7.9100 / $11.9000 | Buy Now |
DISTI #
94AH8613
|
Newark | Erm8-025-01-S-D-Ra-Ds-K-Tr - Tape & Reel |Samtec ERM8-025-01-S-D-RA-DS-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.7700 | Buy Now |
DISTI #
ERM8-025-01-S-D-RA-DS-K-TR-ND
|
DigiKey | CONN DIFF ARRAY PLUG 50P R/A SMD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3192 | Buy Now |
DISTI #
ERM8-025-01-S-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-025-01-S-D-RA) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$8.0200 / $11.6400 | Buy Now |
DISTI #
200-M802501SDRADSKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$6.2300 / $8.0200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.0400 / $11.6400 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.0400 / $11.6400 | Buy Now |
DISTI #
5cd8e20fcd7c1c4c3830f1fe
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$5.0400 / $11.6400 | Buy Now |
Part Details for ERM8-025-01-S-D-RA-DS-K-TR
ERM8-025-01-S-D-RA-DS-K-TR CAD Models
ERM8-025-01-S-D-RA-DS-K-TR Part Data Attributes
|
ERM8-025-01-S-D-RA-DS-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-025-01-S-D-RA-DS-K-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.605 inch | |
Body Length | 1.299 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.68 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |