Part Details for ERM8-025-01-L-D-EM2-EGPS-TR by Samtec Inc
Overview of ERM8-025-01-L-D-EM2-EGPS-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ERM8-025-01-L-D-EM2-EGPS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8599
|
Newark | Erm8-025-01-L-D-Em2-Egps-Tr - Tape & Reel |Samtec ERM8-025-01-L-D-EM2-EGPS-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0400 / $4.3900 | Buy Now |
DISTI #
ERM8-025-01-L-D-EM2-EGPS-TR-ND
|
DigiKey | CONN HDR 50POS EDGE MNT GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2663 | Buy Now |
DISTI #
ERM8-025-01-L-D-EM
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERM8-025-01-L-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ERM8251LDEM2EGTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$3.8800 / $6.3400 | Order Now |
DISTI #
000000000003173415
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.8800 / $6.3400 | Buy Now |
DISTI #
5cd8e241cd7c1c4c383129a2
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.6890 / $6.3400 | Buy Now |
Part Details for ERM8-025-01-L-D-EM2-EGPS-TR
ERM8-025-01-L-D-EM2-EGPS-TR CAD Models
ERM8-025-01-L-D-EM2-EGPS-TR Part Data Attributes
|
ERM8-025-01-L-D-EM2-EGPS-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-025-01-L-D-EM2-EGPS-TR
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for ERM8-025-01-L-D-EM2-EGPS-TR
This table gives cross-reference parts and alternative options found for ERM8-025-01-L-D-EM2-EGPS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-025-01-L-D-EM2-EGPS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-125-56-G-D-000 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs MTMS-125-56-G-D-000 |
HMTMS-125-25-G-D-190 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs HMTMS-125-25-G-D-190 |
MTMS-125-59-S-D-005 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs MTMS-125-59-S-D-005 |
HMTMS-125-60-S-D-605 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs HMTMS-125-60-S-D-605 |
MTMS-125-53-S-D-185 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs MTMS-125-53-S-D-185 |
AXK850145WG | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | ERM8-025-01-L-D-EM2-EGPS-TR vs AXK850145WG |
HMTMS-125-51-G-D-190 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs HMTMS-125-51-G-D-190 |
HMTMS-125-58-S-D-485 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs HMTMS-125-58-S-D-485 |
HMTMS-125-02-S-D-100 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs HMTMS-125-02-S-D-100 |
MTMS-125-60-G-D-000 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ERM8-025-01-L-D-EM2-EGPS-TR vs MTMS-125-60-G-D-000 |