Part Details for ERM8-020-05.0-S-DV-EGP-K-TR by Samtec Inc
Overview of ERM8-020-05.0-S-DV-EGP-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-020-05.0-S-DV-EGP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8588
|
Newark | Erm8-020-05.0-S-Dv-Egp-K-Tr - Tape & Reel |Samtec ERM8-020-05.0-S-DV-EGP-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3100 / $4.6800 | Buy Now |
DISTI #
612-ERM8-020-05.0-S-DV-EGP-K-TRCT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
607 In Stock |
|
$5.5210 / $9.5500 | Buy Now |
DISTI #
ERM8-020-05.0-S-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-020-05.0-S-DV) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$4.4500 / $6.7300 | Buy Now |
DISTI #
200-8020050SDVEGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$4.4500 / $5.3800 | Order Now |
DISTI #
000000000003036277
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$4.1400 / $6.7300 | Buy Now |
DISTI #
5cd8e20fcd7c1c4c3830f10c
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.8900 / $6.7300 | Buy Now |
DISTI #
ERM8-020-05.0-S-DV-EGP-K-TR
|
Toby Electronics | ERM8 - Samtec 0.80mm Edge Rate Rugged High-Speed Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$2.8150 / $6.0084 | Buy Now |
Part Details for ERM8-020-05.0-S-DV-EGP-K-TR
ERM8-020-05.0-S-DV-EGP-K-TR CAD Models
ERM8-020-05.0-S-DV-EGP-K-TR Part Data Attributes
|
ERM8-020-05.0-S-DV-EGP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-020-05.0-S-DV-EGP-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.351 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for ERM8-020-05.0-S-DV-EGP-K-TR
This table gives cross-reference parts and alternative options found for ERM8-020-05.0-S-DV-EGP-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-020-05.0-S-DV-EGP-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-020-01-H-D-EM2-GP | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | ERM8-020-05.0-S-DV-EGP-K-TR vs QTE-020-01-H-D-EM2-GP |
QTE-020-01-L-D-EM2-GP | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | ERM8-020-05.0-S-DV-EGP-K-TR vs QTE-020-01-L-D-EM2-GP |
QTE-020-01-F-D-EM2-GP | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | ERM8-020-05.0-S-DV-EGP-K-TR vs QTE-020-01-F-D-EM2-GP |
QTE-020-01-C-D-EM2 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM8-020-05.0-S-DV-EGP-K-TR vs QTE-020-01-C-D-EM2 |
QTE-020-01-F-D-EM2 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | ERM8-020-05.0-S-DV-EGP-K-TR vs QTE-020-01-F-D-EM2 |