Part Details for ERM8-020-03.0-L-DV-S-FR by Samtec Inc
Overview of ERM8-020-03.0-L-DV-S-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-020-03.0-L-DV-S-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8074
|
Newark | Mezzanine - Arrays Pc Board Connectors Rohs Compliant: Yes |Samtec ERM8-020-03.0-L-DV-S-FR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8400 | Buy Now |
DISTI #
ERM8-020-03.0-L-DV
|
Avnet Americas | 0.80 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM8-020-03.0-L-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.3200 / $4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $4.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4000 / $4.8300 | Buy Now |
DISTI #
60a62f603f7a2d0333b6bfe3
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 300 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.9900 / $4.3500 | Buy Now |
Part Details for ERM8-020-03.0-L-DV-S-FR
ERM8-020-03.0-L-DV-S-FR CAD Models
ERM8-020-03.0-L-DV-S-FR Part Data Attributes
|
ERM8-020-03.0-L-DV-S-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-020-03.0-L-DV-S-FR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.274 inch | |
Body Length | 1.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |