Part Details for ERM8-020-02.0-L-DV-S-P-TR by Samtec Inc
Overview of ERM8-020-02.0-L-DV-S-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-020-02.0-L-DV-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM8-020-02.0-L-DV-S-P-TR-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1229 | Buy Now |
DISTI #
ERM8-020-02.0-L-DV
|
Avnet Americas | Connector Stacking Header 40 Position 7mm/9mm/11mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-020-02.0-L-DV) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.7600 / $5.6500 | Buy Now |
DISTI #
200-ERM8-2002LDVSPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$3.7600 / $4.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $5.5400 | Buy Now |
DISTI #
000000000006159736
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.5000 / $5.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $5.5400 | Buy Now |
DISTI #
5cd8e22ecd7c1c4c38311512
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.4900 / $5.6500 | Buy Now |