Part Details for ERM8-020-02.0-L-DV-P-TR by Samtec Inc
Overview of ERM8-020-02.0-L-DV-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-020-02.0-L-DV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8578
|
Newark | Erm8-020-02.0-L-Dv-P-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec ERM8-020-02.0-L-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5000 / $3.8600 | Buy Now |
DISTI #
612-ERM8-020-02.0-L-DV-P-CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
360 In Stock |
|
$3.1875 / $4.6800 | Buy Now |
DISTI #
ERM8-020-02.0-L-DV
|
Avnet Americas | Conn Stacking HDR 40 POS 7mm/9mm/12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-020-02.0-L-DV) RoHS: Not Compliant Min Qty: 375 Package Multiple: 375 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ERM80202.0LDVPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 1040 |
|
$2.8600 / $4.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $3.7000 | Buy Now |
DISTI #
000000000005853683
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$2.8600 / $4.6800 | Buy Now |
DISTI #
ERM8-020-02.0-L-DV-P-TR
|
Avnet Abacus | Conn Stacking HDR 40 POS 7mm/9mm/12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-020-02.0-L-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 20 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1800 / $3.7000 | Buy Now |
DISTI #
5cd8e237cd7c1c4c38311e93
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.2200 / $4.6800 | Buy Now |
Part Details for ERM8-020-02.0-L-DV-P-TR
ERM8-020-02.0-L-DV-P-TR CAD Models
ERM8-020-02.0-L-DV-P-TR Part Data Attributes
|
ERM8-020-02.0-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-020-02.0-L-DV-P-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.235 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |