-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8569
|
Newark | Erm8-020-01-L-D-Ra-L-Tr - Tape & Reel |Samtec ERM8-020-01-L-D-RA-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$5.8300 / $6.3300 | Buy Now |
DISTI #
SAM13713CT-ND
|
DigiKey | CONN HDR 40POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
551 In Stock |
|
$5.6500 / $7.3800 | Buy Now |
DISTI #
ERM8-020-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-020-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$6.0300 / $8.6800 | Buy Now |
DISTI #
200-ERM802001LDRALTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 10 |
|
$3.8900 / $8.6800 | Buy Now |
DISTI #
V72:2272_07863491
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder RA Side Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2306 Container: Cut Strips | Americas - 168 |
|
$7.5800 / $8.6800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$3.8900 / $8.6800 | Buy Now |
DISTI #
66431104
|
Verical | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder RA Side Entry SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 168 |
|
$7.5800 / $8.6800 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Rate Rugged High-Speed Term Min Qty: 1 | 82 |
|
$8.6800 / $603.0000 | Buy Now |
DISTI #
000000000003036259
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 124 |
|
$5.6000 / $8.6800 | Buy Now |
DISTI #
ERM8-020-01-L-D-RA-L-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-020-01-L-D-RA-L-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-020-01-L-D-RA-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-020-01-L-D-RA-L-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT, LATCHED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for ERM8-020-01-L-D-RA-L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-020-01-L-D-RA-L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-178706-0 | 40 CONTACT(S), MALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | ERM8-020-01-L-D-RA-L-TR vs 4-178706-0 |
53309-4017 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | ERM8-020-01-L-D-RA-L-TR vs 53309-4017 |
4-178706-0 | CONNECTOR, 40 CONTACT(S), MALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ERM8-020-01-L-D-RA-L-TR vs 4-178706-0 |
K080RPX-40470G | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | ERM8-020-01-L-D-RA-L-TR vs K080RPX-40470G |