Part Details for ERM8-010-01-L-D-EM2-SL-TR by Samtec Inc
Overview of ERM8-010-01-L-D-EM2-SL-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-010-01-L-D-EM2-SL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-010-01-L-D-EM
|
Avnet Americas | Conn Stacking HDR 20 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERM8-010-01-L-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$2.7500 / $3.6800 | Buy Now |
DISTI #
000000000005455078
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$2.7500 / $3.6800 | Buy Now |
Part Details for ERM8-010-01-L-D-EM2-SL-TR
ERM8-010-01-L-D-EM2-SL-TR CAD Models
ERM8-010-01-L-D-EM2-SL-TR Part Data Attributes
|
ERM8-010-01-L-D-EM2-SL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-010-01-L-D-EM2-SL-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |