Part Details for ERM8-005-09.0-L-DV-K-FR by Samtec Inc
Overview of ERM8-005-09.0-L-DV-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-005-09.0-L-DV-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-005-09.0-L-DV
|
Avnet Americas | Connector Stacking Header 10 Position 14mm/16mm/18mm Stack Height 0.8mm Solder Straight T/R - Tape and Reel (Alt: ERM8-005-09.0-L-DV) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.6500 / $2.8900 | Buy Now |
DISTI #
200-ERM8005090LDVKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$1.9600 / $2.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.8800 | Buy Now |
DISTI #
000000000006204817
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 150 | 0 |
|
$1.3500 / $2.8900 | Buy Now |
DISTI #
ERM8-005-09.0-L-DV-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: ERM8-005-09.0-L-DV-K-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $2.8800 | Buy Now |
DISTI #
60589b4522b1c876b00bbbb8
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.1500 / $2.8900 | Buy Now |
Part Details for ERM8-005-09.0-L-DV-K-FR
ERM8-005-09.0-L-DV-K-FR CAD Models
ERM8-005-09.0-L-DV-K-FR Part Data Attributes
|
ERM8-005-09.0-L-DV-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-005-09.0-L-DV-K-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.508 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |