-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7259
|
Newark | Conn, Stacking, Hdr, 10P, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Erm8 Seriesrohs Compliant: Yes |Samtec ERM8-005-02.0-S-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $4.3100 | Buy Now |
DISTI #
SAM15403CT-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
366 In Stock |
|
$2.0500 / $3.8900 | Buy Now |
DISTI #
ERM8-005-02.0-S-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-005-02.0-S-DV) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ERM800502.0SDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 207 |
|
$2.0700 / $3.8900 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
450 In Stock |
|
$1.3200 / $2.3400 | Buy Now |
DISTI #
66713067
|
Verical | Conn Micro High Speed Terminal Strip HDR 10 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 450 |
|
$2.0410 / $3.0420 | Buy Now |
DISTI #
000000000003036169
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$1.8100 / $3.8900 | Buy Now |
DISTI #
ERM8-005-02.0-S-DV-TR
|
Avnet Abacus | Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-005-02.0-S-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
450 In Stock |
|
$1.3200 / $2.3400 | Buy Now |
|
New Advantage Corporation | Board to Board & Mezzanine Con RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$2.0500 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-005-02.0-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-005-02.0-S-DV-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |