-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM6-50-01.5-L-DV-A-K-TRCT-ND
|
DigiKey | CONN HDR 0.635MM 100POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
666 In Stock |
|
$4.5628 / $8.7600 | Buy Now |
DISTI #
ERM6-50-01.5-L-DV-
|
Avnet Americas | Connector Stacking Header 100 Position 5mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM6-50-01.5-L-DV-) RoHS: Not Compliant Min Qty: 675 Package Multiple: 675 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.2500 / $7.4900 | Buy Now |
DISTI #
200-ERM650015LDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 441 |
|
$3.4800 / $7.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4800 / $7.4900 | Buy Now | |
DISTI #
000000000006307738
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$4.8900 / $7.4900 | Buy Now |
DISTI #
ERM6-50-01.5-L-DV-A-K-TR
|
Avnet Abacus | Connector Stacking Header 100 Position 5mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM6-50-01.5-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.4800 / $7.4900 | Buy Now | |
DISTI #
6023f26d1c1cf19ba075976e
|
Samtec | 0.635 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.4800 / $7.4900 | Buy Now |
DISTI #
ERM6-50-01.5-L-DV-A-K-TR
|
Toby Electronics | ERM6 Samtec 0.635mm Edge Rate® Rugged High Speed Terminal Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.3817 / $6.8934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM6-50-01.5-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM6-50-01.5-L-DV-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR |