There are no models available for this part yet.
Overview of ERM5-075-05.0-L-DV-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERM5-075-05.0-L-DV-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERM5-075-05.0-L-DV
|
Avnet Americas | Connector Stacking Header 150 Position 10mm/12mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM5-075-05.0-L-DV) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.8800 / $5.6400 | Buy Now | |
DISTI #
200-ERM507550LDVFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$5.0700 / $5.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $4.7800 | Buy Now | ||
DISTI #
000000000006204786
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 275 | 0 |
|
$3.5900 / $6.4600 | Buy Now | |
DISTI #
ERM5-075-05.0-L-DV-FR
|
Avnet Abacus | Connector Stacking Header 150 Position 10mm/12mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM5-075-05.0-L-DV-FR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.9600 / $4.7800 | Buy Now | ||
DISTI #
5fc7d6f961bb334fe9aba7f6
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 275 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.0700 / $5.6420 | Buy Now |
CAD Models for ERM5-075-05.0-L-DV-FR by Samtec Inc
Part Data Attributes for ERM5-075-05.0-L-DV-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|