-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8408
|
Newark | Erm5-030-05.0-L-Dv-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec ERM5-030-05.0-L-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4500 / $3.7400 | Buy Now |
DISTI #
SAM13663CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44 In Stock |
|
$3.3625 / $5.2300 | Buy Now |
DISTI #
ERM5-030-05.0-L-DV
|
Avnet Americas | Conn High Speed Edge Rate Terminal Strip HDR 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-030-05.0-L-DV) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ERM503005.0LDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 283 |
|
$3.5900 / $5.2300 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$2.8300 / $4.1200 | Buy Now |
DISTI #
000000000003173351
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.5900 / $5.2300 | Buy Now |
DISTI #
ERM5-030-05.0-L-DV-TR
|
Avnet Abacus | Conn High Speed Edge Rate Terminal Strip HDR 60 POS 0.5mm Solder ST SMD T/R (Alt: ERM5-030-05.0-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ERM5-030-05.0-L-DV-TR
|
Avnet Asia | Conn High Speed Edge Rate Terminal Strip HDR 60 POS 0.5mm Solder ST SMD T/R (Alt: ERM5-030-05.0-L-DV-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$2.8300 / $4.1200 | Buy Now |
DISTI #
5cd8e1ddcd7c1c4c3830b977
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.8800 / $5.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM5-030-05.0-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-030-05.0-L-DV-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.858 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2512 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for ERM5-030-05.0-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-030-05.0-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87688-342LF | Amphenol Communications Solutions | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, | ERM5-030-05.0-L-DV-TR vs 87688-342LF |
BSSH-142-D-14-H | Major League Electronics | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | ERM5-030-05.0-L-DV-TR vs BSSH-142-D-14-H |
87688-342LF | Amphenol FCi | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | ERM5-030-05.0-L-DV-TR vs 87688-342LF |
BSSQ-142-D-16-H | Major League Electronics | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | ERM5-030-05.0-L-DV-TR vs BSSQ-142-D-16-H |
BSSH-142-D-12-H | Major League Electronics | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | ERM5-030-05.0-L-DV-TR vs BSSH-142-D-12-H |
BSSQ-142-D-12-H | Major League Electronics | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | ERM5-030-05.0-L-DV-TR vs BSSQ-142-D-12-H |
SSHS-142-D-06-H | Major League Electronics | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | ERM5-030-05.0-L-DV-TR vs SSHS-142-D-06-H |
BSSQ-142-D-02-H | Major League Electronics | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | ERM5-030-05.0-L-DV-TR vs BSSQ-142-D-02-H |
SSHS-142-D-02-H | Major League Electronics | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | ERM5-030-05.0-L-DV-TR vs SSHS-142-D-02-H |
BSSQC-142-D-090-06-H-435 | Major League Electronics | Check for Price | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | ERM5-030-05.0-L-DV-TR vs BSSQC-142-D-090-06-H-435 |