ERM5-030-02.0-L-DV-K-TR
Samtec Inc
Description: Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of ERM5-030-02.0-L-DV-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERM5-030-02.0-L-DV-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-ERM5-030-02.0-L-DV-K-TR-ND
DigiKey 0.50 MM EDGE RATE RUGGED HIGH SP Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # ERM5-030-02.0-L-DV
Avnet Americas Conn High Speed Edge Rate Terminal Strip HDR 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-030-02.0-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel 124 Factory Stock
RFQ
Onlinecomponents.com 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 000000000003173346
Sager Board to Board & Mezzanine Connectors 124
Buy Now

CAD Models for ERM5-030-02.0-L-DV-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERM5-030-02.0-L-DV-K-TR by Samtec Inc

ERM5-030-02.0-L-DV-K-TR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
SAMTEC
Additional Feature
EDGE RATE CONTACT
Body Breadth
0.195 inch
Body Depth
0.191 inch
Body Length
0.858 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.2512 mm
Plating Thickness
10u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
Want to compare parts?
  1. ERM5-030-02.0-L-DV-K-TR
    Samtec Inc
    Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for ERM5-030-02.0-L-DV-K-TR

This table gives cross-reference parts and alternative options found for ERM5-030-02.0-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-030-02.0-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERM5-030-04.0-L-DV-WT-TR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ERM5-030-02.0-L-DV-K-TR vs ERM5-030-04.0-L-DV-WT-TR
ERM5-030-04.0-L-DV-FL-TR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ERM5-030-02.0-L-DV-K-TR vs ERM5-030-04.0-L-DV-FL-TR
ERM5-030-05.0-S-DV-WT-TR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ERM5-030-02.0-L-DV-K-TR vs ERM5-030-05.0-S-DV-WT-TR
ERM5-030-05.0-L-DV-FL-TR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ERM5-030-02.0-L-DV-K-TR vs ERM5-030-05.0-L-DV-FL-TR

Related Parts for ERM5-030-02.0-L-DV-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERM5-030-02.0-L-DV-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERM5-030-02.0-L-DV-K-TR by Samtec Inc

  • Please alert me when ERM5-030-02.0-L-DV-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERM5-030-02.0-L-DV-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERM5-030-02.0-L-DV-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERM5-030-02.0-L-DV-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERM5-030-02.0-L-DV-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERM5-030-02.0-L-DV-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: