Part Details for ERM5-010-05.0-S-DV-WT-TR by Samtec Inc
Results Overview of ERM5-010-05.0-S-DV-WT-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERM5-010-05.0-S-DV-WT-TR Information
ERM5-010-05.0-S-DV-WT-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ERM5-010-05.0-S-DV-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8385
|
Newark | Erm5-010-05.0-S-Dv-Wt-Tr/ Tape & Reel |Samtec ERM5-010-05.0-S-DV-WT-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0200 / $3.2800 | Buy Now |
DISTI #
ERM5-010-05.0-S-DV-WT-TR-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6422 | Buy Now |
DISTI #
ERM5-010-05.0-S-DV-WT-TR
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel ... more RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.5187 / $3.1154 | Buy Now |
DISTI #
200-ERM50105SDVWTTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$3.1500 / $3.8600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$2.6000 / $4.6700 | Buy Now |
DISTI #
000000000003851507
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.1500 / $4.5400 | Buy Now |
DISTI #
ERM5-010-05.0-S-DV-WT-TR
|
Avnet Abacus | Mezzanine Connector HighSpeed Header 05 mm 2 Rows 20 Contacts Surface Mount (Alt: ERM5-010-05.0-S-DV... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$2.6000 / $4.6700 | Buy Now |
Part Details for ERM5-010-05.0-S-DV-WT-TR
ERM5-010-05.0-S-DV-WT-TR CAD Models
ERM5-010-05.0-S-DV-WT-TR Part Data Attributes
|
ERM5-010-05.0-S-DV-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-010-05.0-S-DV-WT-TR
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.465 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2512 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for ERM5-010-05.0-S-DV-WT-TR
This table gives cross-reference parts and alternative options found for ERM5-010-05.0-S-DV-WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-010-05.0-S-DV-WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERM5-010-02.0-L-DV-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | ERM5-010-05.0-S-DV-WT-TR vs ERM5-010-02.0-L-DV-K-TR |
ERM5-010-02.0-L-DV-FL-TR | Samtec Inc | $3.0888 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | ERM5-010-05.0-S-DV-WT-TR vs ERM5-010-02.0-L-DV-FL-TR |
ERM5-010-04.0-S-DV-FL-TR | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | ERM5-010-05.0-S-DV-WT-TR vs ERM5-010-04.0-S-DV-FL-TR |
ERM5-010-05.0-L-DV-FL-TR | Samtec Inc | $3.2019 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | ERM5-010-05.0-S-DV-WT-TR vs ERM5-010-05.0-L-DV-FL-TR |
ERM5-010-05.0-S-DV-FL-TR | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | ERM5-010-05.0-S-DV-WT-TR vs ERM5-010-05.0-S-DV-FL-TR |
ERM5-010-04.0-S-DV-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | ERM5-010-05.0-S-DV-WT-TR vs ERM5-010-04.0-S-DV-K-TR |
ERM5-010-05.0-L-DV-WT-TR | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | ERM5-010-05.0-S-DV-WT-TR vs ERM5-010-05.0-L-DV-WT-TR |
ERM5-010-02.0-S-DV-FL-TR | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | ERM5-010-05.0-S-DV-WT-TR vs ERM5-010-02.0-S-DV-FL-TR |