Part Details for ERM5-005-04.0-L-DV-FL-K-TR by Samtec Inc
Overview of ERM5-005-04.0-L-DV-FL-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-005-04.0-L-DV-FL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM5-005-04.0-L-DV
|
Avnet Americas | .5MM EDGE RATE TERMINAL ASSEMBLY - Tape and Reel (Alt: ERM5-005-04.0-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-M5005040LDVFLKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$1.9900 / $2.5400 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$1.9600 / $2.9900 | Buy Now |
DISTI #
000000000003586718
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High-Speed Terminal Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$1.9600 / $2.9900 | Buy Now |
Part Details for ERM5-005-04.0-L-DV-FL-K-TR
ERM5-005-04.0-L-DV-FL-K-TR CAD Models
ERM5-005-04.0-L-DV-FL-K-TR Part Data Attributes
|
ERM5-005-04.0-L-DV-FL-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-005-04.0-L-DV-FL-K-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.195 inch | |
Body Depth | 0.269 inch | |
Body Length | 0.366 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4544 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for ERM5-005-04.0-L-DV-FL-K-TR
This table gives cross-reference parts and alternative options found for ERM5-005-04.0-L-DV-FL-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-005-04.0-L-DV-FL-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF30RC-10DP-0.4V(82) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | ERM5-005-04.0-L-DV-FL-K-TR vs DF30RC-10DP-0.4V(82) |
ABB60DYFD | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | ERM5-005-04.0-L-DV-FL-K-TR vs ABB60DYFD |
GBB60DYFT | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ERM5-005-04.0-L-DV-FL-K-TR vs GBB60DYFT |
CBB-2000-10-M-183-GD-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Central Components Manufacturing | ERM5-005-04.0-L-DV-FL-K-TR vs CBB-2000-10-M-183-GD-SM |
RBB60DYFT | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ERM5-005-04.0-L-DV-FL-K-TR vs RBB60DYFT |
350-80-147-01-899101 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | ERM5-005-04.0-L-DV-FL-K-TR vs 350-80-147-01-899101 |
GBB60DYFD | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125, Black Insulator | Sullins Connector Solutions | ERM5-005-04.0-L-DV-FL-K-TR vs GBB60DYFD |
BM14B(0.8)-10DP-0.4V(53) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Hirose Electric Co Ltd | ERM5-005-04.0-L-DV-FL-K-TR vs BM14B(0.8)-10DP-0.4V(53) |
310-83-147-41-205101 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | ERM5-005-04.0-L-DV-FL-K-TR vs 310-83-147-41-205101 |
NPV010P3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | ERM5-005-04.0-L-DV-FL-K-TR vs NPV010P3 |