Part Details for ERM1HM470E11OT by Aihua Technology Group Co Ltd
Overview of ERM1HM470E11OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM1HM470E11OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RM Series 50 v 47 uf 105'c 6.3x11mm Ls=2.5mm 10k Hours Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0259 / $0.0294 | Buy Now |
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 47uF - 50V - -40°C to 105°C - 6.3mm Dia x 11mm - Radial Thru Hole - 10000 Hours RoHS: Compliant | 0 |
|
$0.0229 / $0.1086 | Buy Now |