There are no models available for this part yet.
Overview of ERM10C100N by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERM10C100N by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM0661
|
Newark | 150W 1/4 Brick, Neg-Enable, 36-160Vdc In, 15V 10A Out 58.4 X 37.3 X 17Mm |Artesyn Embedded Technologies ERM10C100N Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.1000 / $446.4000 | Buy Now | ||
DISTI #
000000000007214198
|
Sager | 150W 1/4 BRICK, NEG-ENABLE, 36-160VDC IN, 15V 10A OUT 58.4 X 37.3 X 17MM Min Qty: 1 | 0 |
|
$162.1600 / $171.4300 | Buy Now |