Part Details for ERM06B110-HS by Advanced Energy Industries Inc
Overview of ERM06B110-HS by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM06B110-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM06B110-HS-ND
|
DigiKey | DC DC CONVERTER 12V 75W Min Qty: 120 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6028 | Buy Now |
DISTI #
ERM06B110-HS
|
Avnet Americas | Module DC-DC 1-OUT 12V 6.25A 75W 8-Pin - Tape and Reel (Alt: ERM06B110-HS) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$100.1108 / $111.4020 | Buy Now |
DISTI #
826-ERM06B110-HS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W 66-160Vin 12V 6.25A w/ Heatsink RoHS: Compliant | 0 |
|
$106.8400 | Order Now |