Part Details for ERM02H72 by Advanced Energy Industries Inc
Overview of ERM02H72 by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ERM02H72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM02H72-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
139 In Stock |
|
$102.5432 / $115.3600 | Buy Now |
DISTI #
ERM02H72
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.08A 50W 8-Pin - Tape and Reel (Alt: ERM02H72) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$93.2328 / $103.7482 | Buy Now |
DISTI #
826-ERM02H72
|
Mouser Electronics | Isolated DC/DC Converters - SMD 50W 43-101Vin 24V 2.08A RoHS: Compliant | 0 |
|
$102.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$91.9200 / $282.2900 | Buy Now |
DISTI #
C1S123800130477
|
Chip1Stop | DC to DC Converter Modules | 2 |
|
$247.0000 / $257.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$91.9200 / $282.2900 | Buy Now |
Part Details for ERM02H72
ERM02H72 CAD Models
ERM02H72 Part Data Attributes
|
ERM02H72
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ERM02H72
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL,CE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 101 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.08 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |