Part Details for ERM01CC36 by Advanced Energy Industries Inc
Overview of ERM01CC36 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM01CC36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM01CC36-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$52.6584 | Buy Now |
DISTI #
ERM01CC36
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V -0.667A/0.667A 20W Through Hole 6-Pin DIP - Bulk (Alt: ERM01CC36) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9578 | Buy Now |
DISTI #
826-ERM01CC36
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin +/-15V 0.667A Dual RoHS: Compliant | 0 |
|
$53.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.9400 / $131.3100 | Buy Now |
Part Details for ERM01CC36
ERM01CC36 CAD Models
ERM01CC36 Part Data Attributes
|
ERM01CC36
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ERM01CC36
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |