Part Details for ERM00B110B by Artesyn Embedded Technologies
Overview of ERM00B110B by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM00B110B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3679
|
Newark | 10W, 40-160Vin, Single, 12V@0.83A, 25.4X50.8X11Mm, 85% Efficiency |Artesyn Embedded Technologies ERM00B110B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8900 / $53.7100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
000000000005607712
|
Sager | Isolated DC/DC Converters - Through Hole 10W, 40-160Vin, Single, 12Va.0.83A, 25.4x50.8x11mm, 85% efficiency Min Qty: 1 | 0 |
|
$41.0000 / $43.3400 | Buy Now |
Part Details for ERM00B110B
ERM00B110B CAD Models
ERM00B110B Part Data Attributes
|
ERM00B110B
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ERM00B110B
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |