Part Details for ERM 1-350 by Bivar Inc
Results Overview of ERM 1-350 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERM 1-350 Information
ERM 1-350 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV2625YFFR | Texas Instruments | Advanced ERM & LRA Haptics Driver with Smart Loop and Embedded Effects Library 9-DSBGA -40 to 85 | |
DRV2625YFFT | Texas Instruments | Advanced ERM & LRA Haptics Driver with Smart Loop and Embedded Effects Library 9-DSBGA -40 to 85 | |
DRV2605YZFT | Texas Instruments | Haptic Driver for ERM/LRA with Built-In Library and Smart Loop Architecture 9-DSBGA -40 to 85 |
Price & Stock for ERM 1-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4470
|
Newark | Led Mount, Self Retaining, Vertical, 0.350In., 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
ERM1-350-ND
|
DigiKey | LED HOLDER 2-3 LEAD LEDS PVC BLK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0411 / $0.1700 | Buy Now |
DISTI #
749-ERM1-350
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 6051 |
|
$0.0320 / $0.1700 | Buy Now |
DISTI #
70534568
|
RS | LED Mount, Self Retaining, Vertical,0.350in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. E... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0570 | RFQ |
|
Future Electronics | Black .350" Universal Rectangular Self Retaining Vertical LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Container: Bag |
0 Bag |
|
$0.0520 / $0.0563 | Buy Now |
DISTI #
ERM1-350
|
TME | Spacer sleeve, LED, black, UL94V-0, PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0609 / $0.0869 | RFQ |