Part Details for ERLA211LIN122KR50M by Chemi-Con
Overview of ERLA211LIN122KR50M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERLA211LIN122KR50M
ERLA211LIN122KR50M CAD Models
ERLA211LIN122KR50M Part Data Attributes
|
ERLA211LIN122KR50M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ERLA211LIN122KR50M
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.506 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 210 V | |
Ripple Current | 5710 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for ERLA211LIN122KR50M
This table gives cross-reference parts and alternative options found for ERLA211LIN122KR50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERLA211LIN122KR50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERLA211VSN122KR50M | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | ERLA211LIN122KR50M vs ERLA211VSN122KR50M |
ERLB211VSN122KR50M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 210V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, | Chemi-Con | ERLA211LIN122KR50M vs ERLB211VSN122KR50M |