There are no models available for this part yet.
Overview of ERL32300K00GKEK500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL32300K00GKEK500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL32300K00GKEK500
|
Avnet Americas | ERL-32-500 300K 2% T-1 EK e3 - Bulk (Alt: ERL32300K00GKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0125 / $10.0815 | Buy Now |
CAD Models for ERL32300K00GKEK500 by Vishay Intertechnologies
Part Data Attributes for ERL32300K00GKEK500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
55 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.83 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
500 V
|
Alternate Parts for ERL32300K00GKEK500
This table gives cross-reference parts and alternative options found for ERL32300K00GKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL32300K00GKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C3003GPRE8 | Fixed Resistor, | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GPRE8 |
RLR32C3003GMRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GMRE5 |
RLR32C3003GRRE8 | Fixed Resistor, | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GRRE8 |
RLR32C3003GMB14 | Fixed Resistor, Metal Film, 1W, 300000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GMB14 |
RLR32C3003GRRE6 | Fixed Resistor, Metal Film, 1W, 300000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GRRE6 |
RLR32C3003GPBSL | Fixed Resistor, Metal Film, 1W, 300000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GPBSL |
RLR32C3003GMBSL | Fixed Resistor, Metal Film, 1W, 300000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GMBSL |
RLR32C3003GRB14 | Fixed Resistor, Metal Film, 1W, 300000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GRB14 |
RLR32C3003GRRSL | Fixed Resistor, Metal Film, 1W, 300000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32300K00GKEK500 vs RLR32C3003GRRSL |
ERL32300K00GKEB500 | Fixed Resistor, Metal Film, 1W, 300000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL32300K00GKEK500 vs ERL32300K00GKEB500 |