ERL20464R00FKEK500
Description: Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of ERL20464R00FKEK500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for ERL20464R00FKEK500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ERL20464R00FKEK500
Avnet Americas ERL-20-500 464 1% T-1 EK e3 - Bulk (Alt: ERL20464R00FKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 100 $2.2701
  • 200 $2.2379
  • 400 $2.1896
  • 600 $1.2063
  • 800 $1.1791
  • 1,000 $1.0458
  • 10,000 $0.9075
$0.9075 / $2.2701 Buy Now

CAD Models for ERL20464R00FKEK500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERL20464R00FKEK500 by Vishay Intertechnologies

ERL20464R00FKEK500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
40 Weeks
Construction
Tubular
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.51 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. ERL20464R00FKEK500
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for ERL20464R00FKEK500

This table gives cross-reference parts and alternative options found for ERL20464R00FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20464R00FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RLR20C4640FSR36 Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs RLR20C4640FSR36
RLR20C4640FRB14 Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs RLR20C4640FRB14
ERL20464R00FKEB500 Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs ERL20464R00FKEB500
RLR20C4640FSRSL Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs RLR20C4640FSRSL
RLR20C4640FSB14 Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs RLR20C4640FSB14
RLR20C4640FRBSL Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs RLR20C4640FRBSL
RLR20C4640FSRE6 Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs RLR20C4640FSRE6
ERL20464R00FKEA500 Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs ERL20464R00FKEA500
RLR20C4640FRR36 Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs RLR20C4640FRR36
RLR20C4640FRRSL Fixed Resistor, Metal Film, 0.5W, 464ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies ERL20464R00FKEK500 vs RLR20C4640FRRSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERL20464R00FKEK500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERL20464R00FKEK500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ERL20464R00FKEK500 would you like to use for your alert(s)?
  • Please alert me when ERL20464R00FKEK500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERL20464R00FKEK500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERL20464R00FKEK500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERL20464R00FKEK500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERL20464R00FKEK500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERL20464R00FKEK500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: