Part Details for ERL203K6000GKBF11 by Vishay Intertechnologies
Overview of ERL203K6000GKBF11 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL203K6000GKBF11
ERL203K6000GKBF11 CAD Models
ERL203K6000GKBF11 Part Data Attributes
|
ERL203K6000GKBF11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL203K6000GKBF11
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3600ohm, 350V, 2% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for ERL203K6000GKBF11
This table gives cross-reference parts and alternative options found for ERL203K6000GKBF11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL203K6000GKBF11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3601GRRE6 | Fixed Resistor, Metal Film, 0.5W, 3600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL203K6000GKBF11 vs RLR20C3601GRRE6 |
RLR20C3601GR | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 3600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL203K6000GKBF11 vs RLR20C3601GR |
RLR20C3601GRRSL | Fixed Resistor, Metal Film, 0.5W, 3600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL203K6000GKBF11 vs RLR20C3601GRRSL |
RLR20C3601GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL203K6000GKBF11 vs RLR20C3601GRRSL |
RLR20C3601GPRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL203K6000GKBF11 vs RLR20C3601GPRE6 |
RLR20C3601GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL203K6000GKBF11 vs RLR20C3601GRB14 |
RLR20C3601GSRE6 | Fixed Resistor, Metal Film, 0.5W, 3600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL203K6000GKBF11 vs RLR20C3601GSRE6 |
RLR20C3601GPBSL11 | Fixed Resistor, Metal Film, 0.5W, 3600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL203K6000GKBF11 vs RLR20C3601GPBSL11 |
RLR20C3601GRBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL203K6000GKBF11 vs RLR20C3601GRBSL |
ERL203K6000GKBF | Fixed Resistor, Metal Film, 0.5W, 3600ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL203K6000GKBF11 vs ERL203K6000GKBF |