Part Details for ERL20267K00FKEA500 by Vishay Intertechnologies
Overview of ERL20267K00FKEA500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL20267K00FKEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL20267K00FKEA500
|
Avnet Americas | ERL-20-500 267K 1% T-1 EA e3 - Tape and Reel (Alt: ERL20267K00FKEA500) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8538 / $1.1520 | Buy Now |
Part Details for ERL20267K00FKEA500
ERL20267K00FKEA500 CAD Models
ERL20267K00FKEA500 Part Data Attributes
|
ERL20267K00FKEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL20267K00FKEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 267000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL20267K00FKEA500
This table gives cross-reference parts and alternative options found for ERL20267K00FKEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL20267K00FKEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2673FRRSL11 | Fixed Resistor, Metal Film, 0.5W, 267000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20267K00FKEA500 vs RLR20C2673FRRSL11 |
RLR20C2673FMRSL | Fixed Resistor, Metal Film, 0.5W, 267000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20267K00FKEA500 vs RLR20C2673FMRSL |
RLR20C2673FSBSL | Fixed Resistor, Metal Film, 0.5W, 267000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20267K00FKEA500 vs RLR20C2673FSBSL |
RLR20C2673FRR36 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 267000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20267K00FKEA500 vs RLR20C2673FRR36 |
RLR20C2673FRRE7 | Fixed Resistor, Metal Film, 0.5W, 267000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20267K00FKEA500 vs RLR20C2673FRRE7 |
RLR20C2673FSR36 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 267000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20267K00FKEA500 vs RLR20C2673FSR36 |
RLR20C2673FRRE8 | Fixed Resistor, | Vishay Intertechnologies | ERL20267K00FKEA500 vs RLR20C2673FRRE8 |
RLR20C2673FRB14 | Fixed Resistor, Metal Film, 0.5W, 267000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL20267K00FKEA500 vs RLR20C2673FRB14 |
RLR20C2673FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 267000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20267K00FKEA500 vs RLR20C2673FRRSL |
RLR20C2673FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 267000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL20267K00FKEA500 vs RLR20C2673FRB14 |