Part Details for ERL2020R000FKEK500 by Vishay Intertechnologies
Overview of ERL2020R000FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL2020R000FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL2020R000FKEK500
|
Avnet Americas | ERL-20-500 20 1% T-1 EK e3 - Bulk (Alt: ERL2020R000FKEK500) Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1896 | Buy Now |
Part Details for ERL2020R000FKEK500
ERL2020R000FKEK500 CAD Models
ERL2020R000FKEK500 Part Data Attributes
|
ERL2020R000FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL2020R000FKEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 20ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for ERL2020R000FKEK500
This table gives cross-reference parts and alternative options found for ERL2020R000FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL2020R000FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C20R0FPRSL | Fixed Resistor, Metal Film, 0.5W, 20ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2020R000FKEK500 vs RLR20C20R0FPRSL |
RLR20C20R0FPBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL2020R000FKEK500 vs RLR20C20R0FPBSL |
RLR20C20R0FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL2020R000FKEK500 vs RLR20C20R0FRB14 |
RLR20C20R0FPRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL2020R000FKEK500 vs RLR20C20R0FPRSL |
RLR20C20R0FRRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL2020R000FKEK500 vs RLR20C20R0FRRE7 |
RLR20C20R0FPR36 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 20ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL2020R000FKEK500 vs RLR20C20R0FPR36 |
ERL2020R000FKEA500 | Fixed Resistor, Metal Film, 0.5W, 20ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2020R000FKEK500 vs ERL2020R000FKEA500 |
RLR20C20R0FPRE6 | Fixed Resistor, Metal Film, 0.5W, 20ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL2020R000FKEK500 vs RLR20C20R0FPRE6 |
RLR20C20R0FPRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL2020R000FKEK500 vs RLR20C20R0FPRE7 |
RLR20C20R0FSR36 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL2020R000FKEK500 vs RLR20C20R0FSR36 |