Part Details for ERL0523K700FKEK500 by Vishay Intertechnologies
Overview of ERL0523K700FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL0523K700FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL0523K700FKEK500
|
Avnet Americas | ERL-05-500 23.7K 1% T-1 EK e3 (Alt: ERL0523K700FKEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days | 0 |
|
$2.8968 | Buy Now |
Part Details for ERL0523K700FKEK500
ERL0523K700FKEK500 CAD Models
ERL0523K700FKEK500 Part Data Attributes
|
ERL0523K700FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL0523K700FKEK500
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERL0523K700FKEK500
This table gives cross-reference parts and alternative options found for ERL0523K700FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL0523K700FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2372FSR3619 | Fixed Resistor, Metal Film, 0.125W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0523K700FKEK500 vs RLR05C2372FSR3619 |
RLR05C2372FPBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0523K700FKEK500 vs RLR05C2372FPBSL |
RLR05C2372FSRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0523K700FKEK500 vs RLR05C2372FSRSL |
RLR05C2372FRBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0523K700FKEK500 vs RLR05C2372FRBSL |
RLR05C2372FMRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL0523K700FKEK500 vs RLR05C2372FMRE7 |
RLR05C2372FSR36 | Fixed Resistor, Metal Film, 0.125W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0523K700FKEK500 vs RLR05C2372FSR36 |
RLR05C2372FRB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0523K700FKEK500 vs RLR05C2372FRB14 |
RLR05C2372FMRSL | Fixed Resistor, Metal Film, 0.125W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0523K700FKEK500 vs RLR05C2372FMRSL |
RLR05C2372FSBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 23700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL0523K700FKEK500 vs RLR05C2372FSBSL |
RLR05C2372FPBSL19 | Fixed Resistor, Metal Film, 0.125W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0523K700FKEK500 vs RLR05C2372FPBSL19 |