Part Details for ERL051K1000GKEB500 by Vishay Intertechnologies
Overview of ERL051K1000GKEB500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ERL051K1000GKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL051K1000GKEB500
|
Avnet Americas | Res Metal Film 1.1kOhm 2% 1/8W ±100ppm/°C Epoxy Axial T/R (Alt: ERL051K1000GKEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6993 / $1.0959 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8520 | Buy Now |
Part Details for ERL051K1000GKEB500
ERL051K1000GKEB500 CAD Models
ERL051K1000GKEB500 Part Data Attributes
|
ERL051K1000GKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL051K1000GKEB500
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for ERL051K1000GKEB500
This table gives cross-reference parts and alternative options found for ERL051K1000GKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL051K1000GKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1101GSR36 | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GSR36 |
RLR05C1101GPR36 | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GPR36 |
RLR05C1101GMB14 | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GMB14 |
RLR05C1101GRBSL | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GRBSL |
RLR05C1101GSBSL | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GSBSL |
RLR05C1101GS | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GS |
RLR05C1101GPB14 | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GPB14 |
RLR05C1101GSB1419 | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GSB1419 |
RLR05C1101GSRSL | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GSRSL |
RLR05C1101GRB14 | Fixed Resistor, Metal Film, 0.125W, 1100ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL051K1000GKEB500 vs RLR05C1101GRB14 |