Part Details for ERL0512R000GKEB500 by Vishay Intertechnologies
Overview of ERL0512R000GKEB500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ERL0512R000GKEB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL0512R000GKEB500
|
Avnet Americas | ERL-05-500 12 2% T-1 EB e3 (Alt: ERL0512R000GKEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days | 0 |
|
$0.8690 | Buy Now |
Part Details for ERL0512R000GKEB500
ERL0512R000GKEB500 CAD Models
ERL0512R000GKEB500 Part Data Attributes
|
ERL0512R000GKEB500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL0512R000GKEB500
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for ERL0512R000GKEB500
This table gives cross-reference parts and alternative options found for ERL0512R000GKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL0512R000GKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C12R0GSRSL | Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GSRSL |
ERL0512R000GKEK500 | Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0512R000GKEB500 vs ERL0512R000GKEK500 |
RLR05C12R0GSB1419 | Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GSB1419 |
RLR05C12R0GSR36 | Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GSR36 |
RLR05C12R0GSB14 | Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GSB14 |
RLR05C12R0GSRE8 | Fixed Resistor, | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GSRE8 |
RLR05C12R0GSRE619 | Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GSRE619 |
RLR05C12R0GSBSL | Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GSBSL |
RLR05C12R0GRRSL | Fixed Resistor, Metal Film, 0.125W, 12ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GRRSL |
RLR05C12R0GSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERL0512R000GKEB500 vs RLR05C12R0GSRE5 |