Part Details for ERK610RK3470MCRA by KEMET Corporation
Results Overview of ERK610RK3470MCRA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERK610RK3470MCRA Information
ERK610RK3470MCRA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ERK610RK3470MCRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
19500 Partner Stock |
|
$0.2510 | Buy Now |
DISTI #
79003790
|
Verical | Cap Ceramic Single 470pF 440VAC K4000 20% (8 X 6mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 19500 |
|
$0.2450 | Buy Now |
Part Details for ERK610RK3470MCRA
ERK610RK3470MCRA CAD Models
ERK610RK3470MCRA Part Data Attributes
|
ERK610RK3470MCRA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERK610RK3470MCRA
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.00047uF, 3224,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | ERK610 | |
Size Code | 3224 | |
Temperature Characteristics Code | K4000 | |
Terminal Pitch | 7.5 mm | |
Width | 6 mm |
Alternate Parts for ERK610RK3470MCRA
This table gives cross-reference parts and alternative options found for ERK610RK3470MCRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERK610RK3470MCRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERK610RK3470MCRE | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.00047uF, 3224, | ERK610RK3470MCRA vs ERK610RK3470MCRE |
ERK610RK3470MCRB | KEMET Corporation | Check for Price | CAP,CERAMIC,470PF,20% -TOL,20% +TOL,K4000 TC CODE | ERK610RK3470MCRA vs ERK610RK3470MCRB |
ERK610RK3470MCF0 | KEMET Corporation | $0.2250 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.00047uF, 3224, | ERK610RK3470MCRA vs ERK610RK3470MCF0 |