Part Details for ERK-4QFT-FC by L-com Inc
Overview of ERK-4QFT-FC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERK-4QFT-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9043
|
Newark | Integrated 4.5" Fan Top, 3-Fan, No. Of Fans:3, Supply Voltage:-, Power Rating:-, Bearing Type:-, Product Range:Erk Series |L-Com ERK-4QFT-FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.0000 | Buy Now |
DISTI #
5073-ERK-4QFT-FC-ND
|
DigiKey | 4.5"(3)FAN/TOP W/FC ERK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$483.1900 | Buy Now |
DISTI #
73603497
|
RS | Integrated 4 1/2in Fan TopIncludes 3 Quiet Fans- | L-com ERK-4QFT-FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$545.0000 | RFQ |
|
Onlinecomponents.com | 4.5"(3)FAN/TOP W/FC ERK RoHS: Compliant | 0 |
|
$478.0700 / $506.6200 | Buy Now |
DISTI #
ERK-4QFT-FC
|
L-com US | Top options accept 4-1/2", low-profile 6"or 10" fans for Active thermal management. Vented pagoda tops maintain enclosure temperatures through natural convection while minimizing the amount of dust and debris that can fall into the rack, and adds 1-1/2" to the top of the rack. Solid, slot pattern vented, vented and cable ladder adapter tops also available. Min Qty: 1 Package Multiple: 1 | 0 |
|
$436.0000 / $545.0000 | Buy Now |