-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP3D31R6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP3D31R6V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJUP3D31R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP3D31R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW16K31R6DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D31R6V vs RPGW16K31R6DB |
SG73P1JTTP31R6D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3D31R6V vs SG73P1JTTP31R6D |
RMCH16K31R6DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D31R6V vs RMCH16K31R6DTP |
ERJPA3D31R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJUP3D31R6V vs ERJPA3D31R6V |
RBX16K31R6DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D31R6V vs RBX16K31R6DTP |
MK06S31R6DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJUP3D31R6V vs MK06S31R6DTL |
SG73P1JTTD31R6D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3D31R6V vs SG73P1JTTD31R6D |
SG73S1JTTP31R6D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3D31R6V vs SG73S1JTTP31R6D |
RPCH16K31R6DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31.6ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D31R6V vs RPCH16K31R6DB |
ESR03EZPD31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | ERJUP3D31R6V vs ESR03EZPD31R6 |