Part Details for ERJU3RD2001V by Panasonic Electronic Components
Overview of ERJU3RD2001V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU3RD2001V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U3RD2001V
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD2001V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now |
DISTI #
ERJU3RD2001V
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU3RD2001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJU3RD2001V
ERJU3RD2001V CAD Models
ERJU3RD2001V Part Data Attributes
|
ERJU3RD2001V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU3RD2001V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJU3RD2001V
This table gives cross-reference parts and alternative options found for ERJU3RD2001V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU3RD2001V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06032K0.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD2001V vs CDP06032K0.5%50PPM/KNP5 |
CDF06032K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD2001V vs CDF06032K0.5%50PPM/KKP5 |
RK73G1JLTP2001D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD2001V vs RK73G1JLTP2001D |
CR16-2001-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | ERJU3RD2001V vs CR16-2001-DL-E |
CDP06032K0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD2001V vs CDP06032K0.5%50PPM/KKS |
CDP06032K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD2001V vs CDP06032K0.5%50PPM/KKP20 |
CR-03DE6----2K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU3RD2001V vs CR-03DE6----2K |
ERJ3RBD2001V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJU3RD2001V vs ERJ3RBD2001V |
RK73G1JRTTP2001D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD2001V vs RK73G1JRTTP2001D |
CR-03DED----2K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU3RD2001V vs CR-03DED----2K |