Part Details for ERJU3RD2000V by Panasonic Electronic Components
Results Overview of ERJU3RD2000V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJU3RD2000V Information
ERJU3RD2000V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJU3RD2000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U3RD2000V
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precisi... more Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0261 | Buy Now |
DISTI #
ERJU3RD2000V
|
Avnet Abacus | SMD Chip Resistor 200 Ohm 05 100 mW 0603 1608 Metric Thick Film AntiSulfur High Precision - Tape an... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 0.1W Thick Film Resistors 0.5% 50ppm/ 200 0603 Chip Resistor - Surface Mount ROHS | 980 |
|
$0.0235 / $0.0479 | Buy Now |
Part Details for ERJU3RD2000V
ERJU3RD2000V CAD Models
ERJU3RD2000V Part Data Attributes
|
ERJU3RD2000V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU3RD2000V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJU3RD2000V
This table gives cross-reference parts and alternative options found for ERJU3RD2000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU3RD2000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACTR000603-2000DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERJU3RD2000V vs ACTR000603-2000DTP |
AC0603DRE13200RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERJU3RD2000V vs AC0603DRE13200RL |
RK73G1JRTTD2000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERJU3RD2000V vs RK73G1JRTTD2000D |
RK73G1JTTD2000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJU3RD2000V vs RK73G1JTTD2000D |
ADF0603200R0.5%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ERJU3RD2000V vs ADF0603200R0.5%50PPM/KKP10 |
ADF0603200R0.5%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ERJU3RD2000V vs ADF0603200R0.5%50PPM/KKP20 |
RK73G1JLBK2000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ERJU3RD2000V vs RK73G1JLBK2000D |
RK73G1JTBK2000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJU3RD2000V vs RK73G1JTBK2000D |
RGC0603DTC200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJU3RD2000V vs RGC0603DTC200R |
RK73G1JLTP2000D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ERJU3RD2000V vs RK73G1JLTP2000D |