Part Details for ERJU2RD8202X by Panasonic Electronic Components
Overview of ERJU2RD8202X by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU2RD8202X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1559
|
Newark | Res, 82K, 0.5%, 0.1W, 0402 Rohs Compliant: Yes |Panasonic ERJU2RD8202X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9475 |
|
$0.0430 | Buy Now |
DISTI #
ERJ-U2RD8202X
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ? 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U2RD8202X) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0187 | Buy Now |
DISTI #
ERJU2RD8202X
|
Avnet Abacus | SMD Chip Resistor, 82 kOhm, � 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU2RD8202X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJU2RD8202X
ERJU2RD8202X CAD Models
ERJU2RD8202X Part Data Attributes
|
ERJU2RD8202X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU2RD8202X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJU2RD8202X
This table gives cross-reference parts and alternative options found for ERJU2RD8202X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU2RD8202X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G1ETTPL8202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJU2RD8202X vs RK73G1ETTPL8202D |
RK73G1ELTPS8202D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,82K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | ERJU2RD8202X vs RK73G1ELTPS8202D |
RK73G1ETTPS8202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJU2RD8202X vs RK73G1ETTPS8202D |
RK73G1ETTPB8202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJU2RD8202X vs RK73G1ETTPB8202D |
RCA040282K0.5%50EF4E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJU2RD8202X vs RCA040282K0.5%50EF4E3 |
MCR01PZPID8202 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJU2RD8202X vs MCR01PZPID8202 |
RK73G1ETTPS8202D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,82K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | ERJU2RD8202X vs RK73G1ETTPS8202D |
RK73G1ERTTPD8202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJU2RD8202X vs RK73G1ERTTPD8202D |
RK73G1ETTPB8202D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,82K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | ERJU2RD8202X vs RK73G1ETTPB8202D |
RGC1/16SC823DTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | ERJU2RD8202X vs RGC1/16SC823DTH |