Datasheets
ERJU1DF5363U by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for ERJU1DF5363U by Panasonic Electronic Components

Overview of ERJU1DF5363U by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERJU1DF5363U

ERJU1DF5363U CAD Models

ERJU1DF5363U Part Data Attributes

ERJU1DF5363U Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJU1DF5363U Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 536000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJU1DF5363U

This table gives cross-reference parts and alternative options found for ERJU1DF5363U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1DF5363U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73HW2HRTBK5363F RES,SMT,THICK FILM,536K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation ERJU1DF5363U vs RK73HW2HRTBK5363F
RMC1/2K5363FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Kamaya Inc ERJU1DF5363U vs RMC1/2K5363FTE
201007F5363T3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd ERJU1DF5363U vs 201007F5363T3
MC2010L6F5363SE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp ERJU1DF5363U vs MC2010L6F5363SE
201007F5363B2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd ERJU1DF5363U vs 201007F5363B2
MC2010-5363-FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJU1DF5363U vs MC2010-5363-FB
MC2010-5363-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc ERJU1DF5363U vs MC2010-5363-FB101W
RS10K5363FCL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd ERJU1DF5363U vs RS10K5363FCL
CR-0AFL4--536K- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh ERJU1DF5363U vs CR-0AFL4--536K-
MR20X5363FGL Fixed Resistor, 0.5W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJU1DF5363U vs MR20X5363FGL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU1DF5363U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU1DF5363U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU1DF5363U would you like to use for your alert(s)?
  • Please alert me when ERJU1DF5363U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU1DF5363U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU1DF5363U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU1DF5363U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU1DF5363U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU1DF5363U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: